
2132272070 | |
|---|---|
DigiKey Part Number | 900-2132272070TR-ND - Tape & Reel (TR) 900-2132272070CT-ND - Cut Tape (CT) 900-2132272070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132272070 |
Description | DRVT 1.5 SMT AU0.76 ETP 20P NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132272070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Natural | |
Insulation Height | 0.346" (8.80mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.31000 | $71.31 |
| 10 | $60.56100 | $605.61 |
| 25 | $56.76360 | $1,419.09 |
| 50 | $54.05340 | $2,702.67 |
| 100 | $51.47360 | $5,147.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $41.45280 | $18,653.76 |
| 900 | $39.47617 | $35,528.55 |
| 1,350 | $38.36410 | $51,791.54 |

