2130291000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130291000

DigiKey Part Number
900-2130291000TR-ND - Tape & Reel (TR)
900-2130291000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2130291000
Description
CRIMP TERM 1.5 #26-28 C AU0.1
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,929
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.66500$6.65
25$0.62400$15.60
50$0.59440$29.72
100$0.56490$56.49
250$0.52976$132.44
500$0.50448$252.24
1,000$0.48026$480.26
2,500$0.45016$1,125.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.38362$7,672.40
40,000$0.36531$14,612.40
60,000$0.35501$21,300.60
100,000$0.34244$34,244.00
140,000$0.33442$46,818.80
200,000$0.32611$65,222.00
Manufacturers Standard Package