2122092043 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5,276
Unit Price: $3.79000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,964
Unit Price: $4.12000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.99396
Datasheet
2122092023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2122092043

DigiKey Part Number
900-2122092043-ND
Manufacturer
Manufacturer Product Number
2122092043
Description
CONN RCPT HSG 4POS 3.30MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Yellow 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
2122092043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
2
Row Spacing
0.130" (3.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Yellow
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
5,600$2.99396$16,766.18