
2122092041 | |
---|---|
DigiKey Part Number | 900-2122092041-ND |
Manufacturer | |
Manufacturer Product Number | 2122092041 |
Description | CONN RCPT HSG 4POS 3.30MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2122092041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.46600 | $34.66 |
25 | $3.25000 | $81.25 |
50 | $3.09360 | $154.68 |
200 | $2.80425 | $560.85 |
400 | $2.67025 | $1,068.10 |
600 | $2.59487 | $1,556.92 |
1,000 | $2.50294 | $2,502.94 |
2,600 | $2.33966 | $6,083.12 |