
2119220036 | |
|---|---|
DigiKey Part Number | 900-2119220036-ND |
Manufacturer | |
Manufacturer Product Number | 2119220036 |
Description | 8.00MM PIN P-FIT INTERPOSER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2119220036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $41.57531 | $62,362.97 |

