
2091680801 | |
---|---|
DigiKey Part Number | 900-2091680801-ND |
Manufacturer | |
Manufacturer Product Number | 2091680801 |
Description | 0.635 FLOATING BB REC ASSY 80CKT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2091680801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 80 | |
Pitch | 0.026" (0.65mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 11mm, 12mm, 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.382" (9.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.04000 | $87.04 |
10 | $73.94800 | $739.48 |
25 | $69.32040 | $1,733.01 |
50 | $66.00980 | $3,300.49 |
100 | $62.85930 | $6,285.93 |
440 | $61.29809 | $26,971.16 |