Parametric Equivalent

2082420201 | |
|---|---|
DigiKey Part Number | 900-2082420201TR-ND - Tape & Reel (TR) 900-2082420201CT-ND - Cut Tape (CT) 900-2082420201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082420201 |
Description | HFM DUAL PCB PLUG KEY B 2.20 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082420201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 2 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | $15.10996 | $3,384.63 |
| 448 | $14.38855 | $6,446.07 |
| 672 | $13.98278 | $9,396.43 |
| 1,120 | $13.48804 | $15,106.60 |
| 1,568 | $13.17175 | $20,653.30 |
| 2,240 | $12.84470 | $28,772.13 |
| 5,600 | $12.04134 | $67,431.50 |


