
2082460201 | |
|---|---|
DigiKey Part Number | 900-2082460201TR-ND - Tape & Reel (TR) 900-2082460201CT-ND - Cut Tape (CT) 900-2082460201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082460201 |
Description | HFM DUAL STACK PCB PLUG KEY B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082460201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 2 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | $19.09118 | $2,901.86 |
| 304 | $18.17980 | $5,526.66 |
| 456 | $17.66721 | $8,056.25 |
| 760 | $17.04197 | $12,951.90 |
| 1,064 | $16.64236 | $17,707.47 |
| 1,520 | $16.22908 | $24,668.20 |
| 3,800 | $15.21408 | $57,813.50 |

