
2077780013 | |
---|---|
DigiKey Part Number | 900-2077780013-ND |
Manufacturer | |
Manufacturer Product Number | 2077780013 |
Description | PLUG ASSY 3CKT SQUBA 3.6 UL1230 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077780013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $10.88785 | $13,065.42 |