
2077780613 | |
---|---|
DigiKey Part Number | 900-2077780613-ND |
Manufacturer | |
Manufacturer Product Number | 2077780613 |
Description | PLUG ASSY 3CKT SQUBA3.6 UL1230 K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Orange 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077780613 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Orange | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.08000 | $14.08 |
10 | $11.95300 | $119.53 |
25 | $11.20200 | $280.05 |
50 | $10.66540 | $533.27 |
100 | $10.15500 | $1,015.50 |
250 | $9.51916 | $2,379.79 |
500 | $9.06442 | $4,532.21 |