Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2064611202 | |
|---|---|
DigiKey Part Number | 900-2064611202-ND |
Manufacturer | |
Manufacturer Product Number | 2064611202 |
Description | MICROFIT+ DR RCPT 12CKT POL-C RE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064611202 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Features Glow Wire Compliant |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430251210 | Molex | 6,242 | WM17653-ND | $6.66000 | Parametric Equivalent |
| 2064611201 | Molex | 0 | 900-2064611201-ND | $4.38921 | Parametric Equivalent |
| 2064611203 | Molex | 0 | 900-2064611203-ND | $4.56359 | Parametric Equivalent |
| 2064611204 | Molex | 0 | 900-2064611204-ND | $4.56359 | Parametric Equivalent |
| 10127716-12GLF | Amphenol CS (FCI) | 5,505 | 609-10127716-12GLF-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.56359 | $4,563.59 |






