12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127716-12GLF

DigiKey Part Number
609-10127716-12GLF-ND
Manufacturer
Manufacturer Product Number
10127716-12GLF
Description
10127716-12GLF-MTK 3.0 DR 12 REC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10127716-12GLF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Features
Glow Wire Compliant
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Pitch
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,505
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.79200$17.92
25$1.68040$42.01
50$1.60000$80.00
100$1.52340$152.34
250$1.42760$356.90
500$1.35918$679.59
1,000$1.29423$1,294.23
2,500$1.21313$3,032.83