Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2064611004 | |
|---|---|
DigiKey Part Number | 900-2064611004-ND |
Manufacturer | |
Manufacturer Product Number | 2064611004 |
Description | MICROFIT+ DR RCPT 10CKT POL-E YL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Yellow 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064611004 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Yellow |
Contact Type Female Socket | Features Glow Wire Compliant |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430251010 | Molex | 5,959 | 0430251010-ND | $6.99000 | Parametric Equivalent |
| 2064611001 | Molex | 0 | 900-2064611001-ND | $3.95663 | Parametric Equivalent |
| 2064611002 | Molex | 0 | 900-2064611002-ND | $4.11442 | Parametric Equivalent |
| 2064611003 | Molex | 0 | 900-2064611003-ND | $4.11442 | Parametric Equivalent |
| 10127716-10GLF | Amphenol CS (FCI) | 0 | 609-10127716-10GLF-ND | $1.04808 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.11442 | $6,171.63 |






