2064611001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5,959
Unit Price: $6.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $4.11442
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $4.11442
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $4.11442
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.04808
Datasheet
10 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2064611001

DigiKey Part Number
900-2064611001-ND
Manufacturer
Manufacturer Product Number
2064611001
Description
MICROFIT+ DR RCPT 10CKT POL-B NA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2064611001 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Features
Glow Wire Compliant
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Pitch
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430251010Molex5,9590430251010-ND$6.99000Parametric Equivalent
2064611002Molex0900-2064611002-ND$4.11442Parametric Equivalent
2064611003Molex0900-2064611003-ND$4.11442Parametric Equivalent
2064611004Molex0900-2064611004-ND$4.11442Parametric Equivalent
10127716-10GLFAmphenol CS (FCI)0609-10127716-10GLF-ND$1.04808Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$3.95663$5,934.94
Manufacturers Standard Package