
2050581001 | |
|---|---|
DigiKey Part Number | 900-2050581001-ND |
Manufacturer | |
Manufacturer Product Number | 2050581001 |
Description | 8X STR NPIO TO 8X STR NPIO 2PC L |
Customer Reference | |
Detailed Description | 80 Position PCIe x8 Plug to Plug 1.64' (500.00mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2050581001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | PCIe x8 | |
Number of Positions | 80 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | - | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Operating Temperature | - | |
Base Product Number |

