2042239904 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 713
Unit Price: $394.00000
Datasheet
4 Rectangular Connectors - Housings Plug Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2042239904

DigiKey Part Number
900-2042239904-ND
Manufacturer
Manufacturer Product Number
2042239904
Description
PLUG ASSY 4CKT ALL VOID 1.8MM SL
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2042239904 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Positions Molded Closed, Sealed
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.