



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock, Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyphenylsulfone (PPSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell, Spring Lock, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 1.6A | |
Voltage Rating | 300VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyphenylsulfone (PPSU) | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | Polyphenylsulfone (PPSU) | |
Applications | Medical | |
Base Product Number |