2021131730
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2021131730
2021131730
2021131730

2021131730

DigiKey Part Number
WM16553-ND
Manufacturer
Manufacturer Product Number
2021131730
Description
CONN PLUG MALE 17POS SOLDER CUP
Customer Reference
Detailed Description
17 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
17
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polycarbonate (PC)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Disposable, Strain Relief
Shielding
-
Current Rating (Amps)
1.6A
Voltage Rating
300VAC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
5.00µin (0.127µm)
Insert Material
Polycarbonate (PC)
Applications
Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 163 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

163In Stock
Ships from WEC