Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2016472044 | |
|---|---|
DigiKey Part Number | 900-2016472044-ND |
Manufacturer | |
Manufacturer Product Number | 2016472044 |
Description | SPOT-ON 1.5 W/B SINGLE REC HSG B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472044 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016472040 | Molex | 455 | WM25211-ND | $1.81000 | Parametric Equivalent |
| 2016472041 | Molex | 0 | 900-2016472041-ND | $0.55355 | Parametric Equivalent |
| 2016472042 | Molex | 0 | 900-2016472042-ND | $1.41644 | Parametric Equivalent |
| 2016472043 | Molex | 0 | 900-2016472043-ND | $0.64897 | Parametric Equivalent |
| 2250522041 | Molex | 7,500 | 900-2250522041-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.66717 | $9,340.38 |










