Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G886H041SHR | |
|---|---|
DigiKey Part Number | 664-G886H041SHR-ND |
Manufacturer | |
Manufacturer Product Number | G886H041SHR |
Description | SOCKET 1.5MM PITCH,CRIPMING TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | G886H041SHR Models |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Plastic |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10155056-0401LF | Amphenol CS (FCI) | 8,894 | 609-10155056-0401LF-ND | $1.23000 | Parametric Equivalent |
| 2016472040 | Molex | 455 | WM25211-ND | $1.81000 | Parametric Equivalent |
| 2016472041 | Molex | 0 | 900-2016472041-ND | $0.55355 | Parametric Equivalent |
| 2016472042 | Molex | 0 | 900-2016472042-ND | $1.46185 | Parametric Equivalent |
| 2016472043 | Molex | 0 | 900-2016472043-ND | $0.64897 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.63708 | $16,370.80 |










