2016450101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016450181

DigiKey Part Number
900-2016450181TR-ND - Tape & Reel (TR)
900-2016450181CT-ND - Cut Tape (CT)
900-2016450181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2016450181
Description
SPOT-ON 1.5 DL PLG ASSY WON BK 1
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 18 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2016450181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.354" (9.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,548
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.38000$8.38
10$7.12700$71.27
100$6.05730$605.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$5.44644$2,450.90
900$5.18643$4,667.79
1,350$5.04016$6,804.22
2,250$4.86172$10,938.87
3,150$4.74770$14,955.25
4,500$4.62976$20,833.92
11,250$4.34016$48,826.80
Manufacturers Standard Package