
2016450401 | |
|---|---|
DigiKey Part Number | 900-2016450401TR-ND - Tape & Reel (TR) 900-2016450401CT-ND - Cut Tape (CT) 900-2016450401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016450401 |
Description | SPOT-ON 1.5 DL PLG ASSY WON BK 4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016450401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $11.31300 | $113.13 |
| 100 | $9.61180 | $961.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $6.97713 | $3,139.71 |
| 900 | $6.64407 | $5,979.66 |
| 1,350 | $6.45674 | $8,716.60 |
| 2,250 | $6.22820 | $14,013.45 |
| 3,150 | $6.21801 | $19,586.73 |

