2002185900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002185900
Molex Crimp Tool Demo
Molex Premium Hand Tools

2002185900

DigiKey Part Number
WM25471-ND
Manufacturer
Manufacturer Product Number
2002185900
Description
MICRO-FIT TPA 24AWG HAND TOOL
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
24 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5In Stock
Ships from WEC