
1733050115 | |
|---|---|
DigiKey Part Number | 900-1733050115TR-ND - Tape & Reel (TR) 900-1733050115CT-ND - Cut Tape (CT) 900-1733050115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1733050115 |
Description | CONN EDGE DUAL MALE 60POS 0.031 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position Male Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1733050115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Male | |
Number of Positions/Bay/Row | - | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.10000 | $116.10 |
| 10 | $98.69300 | $986.93 |
| 25 | $92.51080 | $2,312.77 |
| 50 | $88.09380 | $4,404.69 |
| 100 | $86.17500 | $8,617.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $67.51990 | $33,759.95 |
| 1,000 | $64.30138 | $64,301.38 |


