1731130067
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731130067

DigiKey Part Number
900-1731130067-ND
Manufacturer
Manufacturer Product Number
1731130067
Description
CONN D-SUB HD RCPT 78P SLDR CUP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
22 AWG
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$111.79000$111.79
10$95.03000$950.30
40$86.17250$3,446.90
80$82.05863$6,564.69
120$79.74542$9,569.45
280$75.12082$21,033.83
520$71.91396$37,395.26
1,000$68.67587$68,675.87
Manufacturers Standard Package