
1731120654 | |
|---|---|
DigiKey Part Number | 900-1731120654-ND |
Manufacturer | |
Manufacturer Product Number | 1731120654 |
Description | FCT SCREW 4-40/4-40 4.7/8.0 4.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.315" (8.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.47600 | $34.76 |
| 25 | $3.26000 | $81.50 |
| 50 | $3.10340 | $155.17 |
| 100 | $2.95500 | $295.50 |
| 250 | $2.76996 | $692.49 |
| 500 | $2.63764 | $1,318.82 |
| 1,000 | $2.51159 | $2,511.59 |
| 2,500 | $2.35428 | $5,885.70 |


