
1731110220 | |
---|---|
DigiKey Part Number | 900-1731110220-ND |
Manufacturer | |
Manufacturer Product Number | 1731110220 |
Description | FCT HOOD S4 0 DEG PLSTC W/SCRWLC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
EDA/CAD Models | 1731110220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.47000 | $41.47 |
10 | $35.25000 | $352.50 |
25 | $33.03760 | $825.94 |
50 | $31.45800 | $1,572.90 |
100 | $29.95620 | $2,995.62 |
250 | $28.08064 | $7,020.16 |
500 | $26.74092 | $13,370.46 |
1,000 | $25.46527 | $25,465.27 |
2,500 | $23.87286 | $59,682.15 |