
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Board Lock Screw (Slotted) | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.177" (4.50mm) | |
Length - Below Head | 0.610" (15.50mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $2.12100 | $21.21 |
| 25 | $1.98760 | $49.69 |
| 50 | $1.89280 | $94.64 |
| 100 | $1.80140 | $180.14 |
| 300 | $1.66677 | $500.03 |
| 500 | $1.60772 | $803.86 |
| 1,000 | $1.53094 | $1,530.94 |
| 2,500 | $1.43498 | $3,587.45 |









