
1731070363 | |
---|---|
DigiKey Part Number | 900-1731070363-ND |
Manufacturer | |
Manufacturer Product Number | 1731070363 |
Description | CONN D-SUB PLUG 5POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070363 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) - 5W1 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.51000 | $49.51 |
10 | $42.04000 | $420.40 |
25 | $39.40640 | $985.16 |
50 | $37.52420 | $1,876.21 |
100 | $35.73260 | $3,573.26 |
250 | $33.49596 | $8,373.99 |
500 | $31.89792 | $15,948.96 |
1,000 | $30.37668 | $30,376.68 |
2,500 | $28.47716 | $71,192.90 |