
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Single Edge | |
Number of Positions | 8 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.156" (3.96mm) | |
Features | Latch Lock | |
Mounting Type | Free Hanging (In-Line) | |
Color | White | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | 0°C ~ 75°C | |
Note | Contacts Not Included | |
Base Product Number |