1718574003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718574003

DigiKey Part Number
WM24143TR-ND - Tape & Reel (TR)
WM24143CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1718574003
Description
CONN HEADER R/A 3POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1718574003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.265" (6.73mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.250" (6.35mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,045
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.11000$7.11
10$6.07000$60.70
100$5.15710$515.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$4.76960$1,430.88
600$4.54170$2,725.02
900$4.41353$3,972.18
1,500$4.25725$6,385.88
2,100$4.15736$8,730.46
3,000$4.05406$12,162.18
7,500$3.80038$28,502.85
15,000$3.61916$54,287.40
Manufacturers Standard Package