
1710705020 | |
---|---|
DigiKey Part Number | 1710705020-ND |
Manufacturer | |
Manufacturer Product Number | 1710705020 |
Description | CONN RCPT IMPACT 60POS EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 1710705020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact, Guide Right | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 20 Differential Pairs | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $92.85375 | $22,284.90 |