




1704650002 | |
---|---|
DigiKey Part Number | WM8687-ND |
Manufacturer | |
Manufacturer Product Number | 1704650002 |
Description | CONN CXP RCPT W/CAGE 84P SLD RA |
Customer Reference | |
Detailed Description | 84 Position CXP Receptacle with Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1704650002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage | |
Connector Type | CXP | |
Number of Positions | 84 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |