
1600744019 | |
|---|---|
DigiKey Part Number | 900-1600744019-ND |
Manufacturer | |
Manufacturer Product Number | 1600744019 |
Description | CONN RCPT HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600744019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.78000 | $34.78 |
| 10 | $29.57300 | $295.73 |
| 25 | $27.71960 | $692.99 |
| 50 | $26.39440 | $1,319.72 |
| 100 | $25.13390 | $2,513.39 |
| 250 | $23.55984 | $5,889.96 |


