
1600740001 | |
|---|---|
DigiKey Part Number | 1600740001-ND |
Manufacturer | |
Manufacturer Product Number | 1600740001 |
Description | CONN RCPT HSG 20POS BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1600740001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.44000 | $53.44 |
| 10 | $45.39400 | $453.94 |
| 25 | $42.55160 | $1,063.79 |
| 50 | $40.51840 | $2,025.92 |
| 100 | $38.58400 | $3,858.40 |
| 312 | $35.60792 | $11,109.67 |
| 624 | $33.90955 | $21,159.56 |
| 1,248 | $32.29263 | $40,301.20 |

