1554215003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554215002

DigiKey Part Number
WM21799-500-ND
Manufacturer
Manufacturer Product Number
1554215002
Description
CABLE 4COND 22AWG GREEN SHLD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Green 22 AWG Braid 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.268" (6.81mm)
Shield Type
Braid
Length
1640.4' (500.0m)
Jacket Color
Green
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-10°C ~ 70°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
All prices are in HKD
Spool
QuantityUnit PriceExt Price
10,000$43.97941$439,794.10

Other Suppliers on DigiKey

500In Stock
Ships from WEC
Alternate Length
CABLE 4COND 22AWG GREEN SHLD 1M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG GREEN SHLD 5M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG GREEN SHLD 10M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG GREEN SHLD 25M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG GREEN SHLD 50M
In-Stock: 0
Unit Price: