
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 56/0.0059"; 19/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | Braid | |
Length | 82.02' (25.00m) | |
Jacket Color | Green | |
Ratings | UL Style 21215 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,799.76000 | $1,799.76 |




