1553219007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553219007

DigiKey Part Number
WM15682-100-ND
Manufacturer
Manufacturer Product Number
1553219007
Description
CABLE 12COND 21AWG/22AWG 100M
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Green 21 AWG, 22 AWG Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
56/0.0059"; 19/0.0063"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.374" (9.50mm)
Shield Type
Braid
Length
328.1' (100.0m)
Jacket Color
Green
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 80°C
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$9,426.87000$9,426.87
Manufacturers Standard Package
Alternate Length
CABLE 12COND 21AWG/22AWG
In-Stock: 0
Unit Price: $76.40325
CABLE 12COND 21AWG/22AWG GRN 50M
In-Stock: 0
Unit Price: $3,598.21000
CABLE 12COND 21AWG/22AWG GRN 25M
In-Stock: 0
Unit Price: $1,799.76000
CABLE 12COND 21AWG/22AWG GRN 10M
In-Stock: 0
Unit Price: $579.04000
CABLE 12COND 21AWG/22AWG GRN 5M
In-Stock: 0
Unit Price: $290.01000