1552300166
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552300166

DigiKey Part Number
WM21787-5-ND
Manufacturer
Manufacturer Product Number
1552300166
Description
CABLE 3COND 18AWG GRAY 5M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 18 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
52/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Gray
Ratings
UL Style 21223
Features
-
Voltage
1 kV
Operating Temperature
-40°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 18AWG GRAY
In-Stock: 200
Unit Price: $57.65340
CABLE 3COND 18AWG GRAY 1M
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG GRAY 10M
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG GRAY 25M
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG GRAY 50M
In-Stock: 0
Unit Price: