14513008xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14513008xx

1451300810

DigiKey Part Number
WM25366-ND
Manufacturer
Manufacturer Product Number
1451300810
Description
NANO-FIT-TO-NANO-FIT OFF-THE-SHE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
1451300810 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$77.61000$77.61
10$65.92400$659.24
25$61.79360$1,544.84
50$58.84300$2,942.15
100$56.03360$5,603.36
250$52.52732$13,131.83
500$50.02206$25,011.03
1,000$47.63720$47,637.20
Manufacturers Standard Package