1301540039 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 1
Unit Price: $2,076.68000
Datasheet
1301540039
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301540039
Molex - Product Spotlight - Watertite Wiring Solutions

1301540039

DigiKey Part Number
1301540039-ND
Manufacturer
Manufacturer Product Number
1301540039
Description
CORD 12AWG NEMA5-15P - 5-15R 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Yellow NEMA 5-15P To NEMA 5-15R (2) SOOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R (2)
Number of Conductors
3
Cord Type
SOOW
Wire Gauge
12 AWG
Shielding
-
Length
3.00' (914.4mm)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Yellow
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
-40°C ~ 75°C
Features
Outdoor Use, Strain Relief, Y-Adapter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,516.34000$2,516.34
Manufacturers Standard Package