
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (2) | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 12 AWG | |
Shielding | - | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, NSF, UL | |
Approved Countries | Canada, United States | |
Color | Yellow | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 75°C | |
Features | Covers, Industrial Environments - IP65/66/67, Locking, Outdoor Use, Strain Relief, Watertight, W-Adapter | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,993.57000 | $2,993.57 |
5 | $2,774.84200 | $13,874.21 |
10 | $2,685.73600 | $26,857.36 |
25 | $2,572.45720 | $64,311.43 |