1301450020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301450020

DigiKey Part Number
1301450020-ND
Manufacturer
Manufacturer Product Number
1301450020
Description
AC PLUG NEMA L16-20P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L16-20P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L16-20P
Connector Type
Plug, Male Blades
Current Rating (Amps)
20A
Voltage Rating
480VAC, 3 Phase
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$598.47000$598.47
10$541.94500$5,419.45
25$520.94720$13,023.68
50$505.60120$25,280.06
100$490.70380$49,070.38
Manufacturers Standard Package

Other Suppliers on DigiKey

8In Stock
Ships from WEC