
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L16-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $619.21000 | $619.21 |
10 | $526.31300 | $5,263.13 |
25 | $493.38640 | $12,334.66 |
50 | $469.85960 | $23,492.98 |
100 | $447.46350 | $44,746.35 |