1301420026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301420026
1301420026
1301420026

1301420026

DigiKey Part Number
WM21017-ND
Manufacturer
Manufacturer Product Number
1301420026
Description
AC RCPT NEMA L16-20R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L16-20R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L16-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
480VAC, 3 Phase
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,058.97000$1,058.97
10$900.17200$9,001.72
25$843.87400$21,096.85
50$803.64840$40,182.42
100$789.48770$78,948.77
Manufacturers Standard Package