1301420012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301420012

DigiKey Part Number
1301420012-ND
Manufacturer
Manufacturer Product Number
1301420012
Description
AC PLUG NEMA L16-20P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L16-20P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L16-20P
Connector Type
Plug, Male Blades
Current Rating (Amps)
20A
Voltage Rating
480VAC, 3 Phase
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$552.52000$552.52
10$469.65300$4,696.53
25$440.27040$11,006.76
50$419.27340$20,963.67
100$399.28860$39,928.86
Manufacturers Standard Package