
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Double | |
Cable Diameter | 1.25" ~ 1.49" (31.7mm ~ 37.8mm) | |
Material | Stainless Steel | |
Mesh Type | Closed | |
Mesh Length | 16" | |
Bale Length | 5" | |
Break Strength | 1920 lbs | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $1,316.33333 | $3,949.00 |