
1300480016 | |
---|---|
DigiKey Part Number | 900-1300480016-ND |
Manufacturer | |
Manufacturer Product Number | 1300480016 |
Description | CBL ASY CIRC 4P M TO RJ45 49.21' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $817.49000 | $817.49 |
10 | $694.93000 | $6,949.30 |
25 | $651.45760 | $16,286.44 |
50 | $620.40020 | $31,020.01 |
100 | $594.88700 | $59,488.70 |