1300350057
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1300350057
1300350057
1300350057

1300350057

DigiKey Part Number
WM15386-ND
Manufacturer
Manufacturer Product Number
1300350057
Description
CONN T-ADPT 5P-5/5P F-F/M INLINE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets (1), Male Pins (1)
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
5
Number of Positions (Convert To)
5 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Housing Material
Thermoplastic Elastomer (TPE)
Housing Color
Gray
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
8A
Voltage Rating
600V
Operating Temperature
-20°C ~ 80°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 16 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,146.83000$1,146.83
5$1,062.94600$5,314.73
10$1,028.78900$10,287.89
25$985.33960$24,633.49
Manufacturers Standard Package

Other Suppliers on DigiKey

16In Stock
Ships from WEC