
1202570008 | |
---|---|
DigiKey Part Number | 900-1202570008-ND |
Manufacturer | |
Manufacturer Product Number | 1202570008 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 8mm | |
Must Release | 18mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | TUV, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,628.57000 | $1,628.57 |
5 | $1,523.09200 | $7,615.46 |
10 | $1,483.74400 | $14,837.44 |
25 | $1,436.65240 | $35,916.31 |
50 | $1,404.40460 | $70,220.23 |